Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A303DA025 | |
|---|---|
DigiKey Part Number | 399-ALS70A303DA025-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A303DA025 |
Description | CAP ALUM 30000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A303DA025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.1 A @ 10 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70H303DA025 | KEMET | 0 | ALS70H303DA025-ND | 5,85470 € | Parametric Equivalent |
| ALS71A303DA025 | KEMET | 0 | ALS71A303DA025-ND | 5,85470 € | Parametric Equivalent |
| ALS71H303DA025 | KEMET | 0 | ALS71H303DA025-ND | 5,85470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,33000 € | 14,33 € |
| 10 | 10,55500 € | 105,55 € |
| 50 | 8,99920 € | 449,96 € |
| 100 | 8,51010 € | 851,01 € |
| 500 | 7,67096 € | 3.835,48 € |
| 1.000 | 7,47410 € | 7.474,10 € |
| Unit Price without VAT: | 14,33000 € |
|---|---|
| Unit Price with VAT: | 17,05270 € |



