Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A152DB200 | |
|---|---|
DigiKey Part Number | ALS70A152DB200-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A152DB200 |
Description | CAP ALUM 1500UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 184mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A152DB200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8 A @ 10 kHz |
Part Status Active | Impedance 128 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 184mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70H152DB200 | KEMET | 0 | ALS70H152DB200-ND | 6,55320 € | Parametric Equivalent |
| ALS71A152DB200 | KEMET | 47 | 399-ALS71A152DB200-ND | 14,28000 € | Parametric Equivalent |
| ALS71H152DB200 | KEMET | 0 | ALS71H152DB200-ND | 6,55320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,55320 € | 655,32 € |
| Unit Price without VAT: | 6,55320 € |
|---|---|
| Unit Price with VAT: | 7,79831 € |



