
ALS70A122DB250 | |
|---|---|
DigiKey Part Number | 399-ALS70A122DB250-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A122DB250 |
Description | CAP ALUM 1200UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 195mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A122DB250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.1 A @ 10 kHz |
Part Status Active | Impedance 127 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 195mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,19000 € | 16,19 € |
| 10 | 12,01300 € | 120,13 € |
| 50 | 10,29180 € | 514,59 € |
| 100 | 9,75030 € | 975,03 € |
| 500 | 8,82162 € | 4.410,81 € |
| Unit Price without VAT: | 16,19000 € |
|---|---|
| Unit Price with VAT: | 19,26610 € |

