
ALS41A683NP063 | |
|---|---|
DigiKey Part Number | 399-ALS41A683NP063-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A683NP063 |
Description | CAP ALUM 68MF 63V SCREW STUD MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A683NP063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 29.8 A @ 10 kHz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 44,20396 € | 4.243,58 € |
| Unit Price without VAT: | 44,20396 € |
|---|---|
| Unit Price with VAT: | 52,60271 € |

