
ALS41A472MF250 | |
|---|---|
DigiKey Part Number | 399-ALS41A472MF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A472MF250 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A472MF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 15 A @ 10 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 30,41260 € | 2.919,61 € |
| Unit Price without VAT: | 30,41260 € |
|---|---|
| Unit Price with VAT: | 36,19099 € |

