
ALS41A332KF200 | |
|---|---|
DigiKey Part Number | 399-ALS41A332KF200-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A332KF200 |
Description | CAP ALUM 3.3MF 200V SCRW STUD MT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 47mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A332KF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 10.9 A @ 10 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 47mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 18,84594 € | 1.809,21 € |
| Unit Price without VAT: | 18,84594 € |
|---|---|
| Unit Price with VAT: | 22,42667 € |

