ALS41A222KF250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,07365 €
Datasheet
2.2 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS41A222KF250

DigiKey Part Number
399-ALS41A222KF250-ND
Manufacturer
Manufacturer Product Number
ALS41A222KF250
Description
CAP ALUM SCRW TERM 105C
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS41A222KF250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.3 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
11.1 A @ 10 kHz
Part Status
Active
Impedance
42 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
56mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS40A222KF250KEMET0399-ALS40A222KF250-ND18,07365 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9618,06052 €1.733,81 €
Unit Price without VAT:18,06052 €
Unit Price with VAT:21,49202 €