
ALS40C222QC415 | |
|---|---|
DigiKey Part Number | 399-ALS40C222QC415-ND |
Manufacturer | |
Manufacturer Product Number | ALS40C222QC415 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40C222QC415 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 15.8 A @ 10 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 415 V | Height - Seated (Max) 2.717" (69.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 26,99760 € | 2.591,77 € |
| Unit Price without VAT: | 26,99760 € |
|---|---|
| Unit Price with VAT: | 32,12714 € |

