Parametric Equivalent

ALS40A472NP400 | |
|---|---|
DigiKey Part Number | 399-ALS40A472NP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A472NP400 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A472NP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 22.6 A @ 10 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS41A472NP400 | KEMET | 0 | 399-ALS41A472NP400-ND | 61,87458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 61,88844 € | 5.941,29 € |
| Unit Price without VAT: | 61,88844 € |
|---|---|
| Unit Price with VAT: | 73,64724 € |


