
ALS40A472DF100 | |
|---|---|
DigiKey Part Number | 399-ALS40A472DF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A472DF100 |
Description | CAP ALUM 4700UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A472DF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.3 A @ 10 kHz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 € | 21,48 € |
| 10 | 16,19000 € | 161,90 € |
| 50 | 14,01100 € | 700,55 € |
| 100 | 13,32610 € | 1.332,61 € |
| 500 | 12,18962 € | 6.094,81 € |
| Unit Price without VAT: | 21,48000 € |
|---|---|
| Unit Price with VAT: | 25,56120 € |

