
ALS40A472DB063 | |
|---|---|
DigiKey Part Number | 399-7549-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A472DB063 |
Description | CAP ALUM 4700UF 20% 63V SCREW CH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A472DB063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.5 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 11,03600 € | 110,36 € |
| 50 | 9,42500 € | 471,25 € |
| 100 | 8,91840 € | 891,84 € |
| 500 | 8,04938 € | 4.024,69 € |
| 1.000 | 7,86894 € | 7.868,94 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

