
ALS40A104KF025 | |
|---|---|
DigiKey Part Number | 399-7543-ND |
Manufacturer | |
Manufacturer Product Number | ALS40A104KF025 |
Description | CAP ALUM 100000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS40A104KF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.7 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,16000 € | 32,16 € |
| 24 | 23,01875 € | 552,45 € |
| 72 | 21,28139 € | 1.532,26 € |
| 120 | 20,63225 € | 2.475,87 € |
| Unit Price without VAT: | 32,16000 € |
|---|---|
| Unit Price with VAT: | 38,27040 € |

