10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS36H103K2C063

DigiKey Part Number
399-ALS36H103K2C063-ND
Manufacturer
Manufacturer Product Number
ALS36H103K2C063
Description
CAP ALUM 10000UF 63V SCREW CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
9.5 A @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
11.4 A @ 20 kHz
Part Status
Active
Lead Spacing
0.875" (22.23mm)
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +30%
Height - Seated (Max)
2.125" (53.98mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
32mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
18000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,40000 €23,40 €
2416,33958 €392,15 €
7214,99778 €1.079,84 €
12014,49642 €1.739,57 €
50413,54282 €6.825,58 €
Manufacturers Standard Package
Unit Price without VAT:23,40000 €
Unit Price with VAT:27,84600 €