Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS31G682NP400 | |
|---|---|
DigiKey Part Number | 399-ALS31G682NP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS31G682NP400 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31G682NP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 26.9 A @ 10 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 27mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30C682NP400 | KEMET | 0 | 399-ALS30C682NP400-ND | 36,49979 € | Parametric Equivalent |
| ALS30G682NP400 | KEMET | 0 | 399-ALS30G682NP400-ND | 36,53208 € | Parametric Equivalent |
| ALS31A682NP400 | KEMET | 0 | 399-ALS31A682NP400-ND | 69,43979 € | Parametric Equivalent |
| ALS31C682NP400 | KEMET | 0 | 399-ALS31C682NP400-ND | 36,66823 € | Parametric Equivalent |
| E36F401CDC682MEE3U | Chemi-Con | 6 | 565-E36F401CDC682MEE3U-ND | 55,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 36,55042 € | 3.508,84 € |
| Unit Price without VAT: | 36,55042 € |
|---|---|
| Unit Price with VAT: | 43,49500 € |






