Parametric Equivalent

ALS31A474QP025 | |
|---|---|
DigiKey Part Number | 399-ALS31A474QP025-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A474QP025 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A474QP025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 43.9 A @ 10 kHz |
Part Status Active | Impedance 4 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A474QP025 | KEMET | 0 | 399-ALS30A474QP025-ND | 69,35698 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 71,30333 € | 6.845,12 € |
| Unit Price without VAT: | 71,30333 € |
|---|---|
| Unit Price with VAT: | 84,85096 € |


