ALS31A332NF415 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 41,71302 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,25875 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 24,93188 €
3.3 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31A332NF415

DigiKey Part Number
399-ALS31A332NF415-ND
Manufacturer
Manufacturer Product Number
ALS31A332NF415
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 48mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31A332NF415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
415 V
ESR (Equivalent Series Resistance)
48mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.4 A @ 100 Hz
Ripple Current @ High Frequency
21.3 A @ 10 kHz
Impedance
36 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.031" Dia (77.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9641,69917 €4.003,12 €
Unit Price without VAT:41,69917 €
Unit Price with VAT:49,62201 €