
ALS31A223MF100 | |
|---|---|
DigiKey Part Number | 399-ALS31A223MF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A223MF100 |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A223MF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.4 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 19.1 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,00000 € | 51,00 € |
| 16 | 38,89438 € | 622,31 € |
| 64 | 35,48547 € | 2.271,07 € |
| 112 | 34,43098 € | 3.856,27 € |
| Unit Price without VAT: | 51,00000 € |
|---|---|
| Unit Price with VAT: | 60,69000 € |

