
ALS31A222NP500 | |
|---|---|
DigiKey Part Number | 399-ALS31A222NP500-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A222NP500 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A222NP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 21.8 A @ 10 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 5.827" (148.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,78000 € | 66,78 € |
| 10 | 53,58300 € | 535,83 € |
| 50 | 48,16460 € | 2.408,23 € |
| 100 | 46,59170 € | 4.659,17 € |
| Unit Price without VAT: | 66,78000 € |
|---|---|
| Unit Price with VAT: | 79,46820 € |

