Parametric Equivalent

ALS31A222KE200 | |
|---|---|
DigiKey Part Number | 399-ALS31A222KE200-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A222KE200 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 73mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A222KE200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 9.7 A @ 10 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A222KE200 | KEMET | 0 | 399-ALS30A222KE200-ND | 14,79167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 14,77833 € | 1.418,72 € |
| Unit Price without VAT: | 14,77833 € |
|---|---|
| Unit Price with VAT: | 17,58621 € |


