
ALS31A104NP063 | |
|---|---|
DigiKey Part Number | 399-ALS31A104NP063-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A104NP063 |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A104NP063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 35.4 A @ 10 kHz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.748" (146.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,74000 € | 74,74 € |
| 12 | 59,55333 € | 714,64 € |
| 60 | 53,93167 € | 3.235,90 € |
| 108 | 53,17722 € | 5.743,14 € |
| Unit Price without VAT: | 74,74000 € |
|---|---|
| Unit Price with VAT: | 88,94060 € |

