
ALS31A104MF040 | |
|---|---|
DigiKey Part Number | 399-ALS31A104MF040-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A104MF040 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A104MF040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 26.6 A @ 10 kHz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 31,08906 € | 2.984,55 € |
| Unit Price without VAT: | 31,08906 € |
|---|---|
| Unit Price with VAT: | 36,99598 € |

