Parametric Equivalent
Parametric Equivalent

ALS31A103QH200 | |
|---|---|
DigiKey Part Number | 399-ALS31A103QH200-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A103QH200 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A103QH200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 20.3 A @ 10 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 3.937" (100.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A103QH250 | KEMET | 0 | 399-ALS30A103QH250-ND | 54,39583 € | Parametric Equivalent |
| ALS31A103QH250 | KEMET | 0 | 399-ALS31A103QH250-ND | 54,38208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 44,87760 € | 4.308,25 € |
| Unit Price without VAT: | 44,87760 € |
|---|---|
| Unit Price with VAT: | 53,40434 € |



