
ALS31A103DA040 | |
|---|---|
DigiKey Part Number | 399-ALS31A103DA040-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A103DA040 |
Description | CAP ALUM 10000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A103DA040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 € | 14,60 € |
| 10 | 10,76700 € | 107,67 € |
| 50 | 9,18700 € | 459,35 € |
| 100 | 8,69020 € | 869,02 € |
| 500 | 7,83782 € | 3.918,91 € |
| 1.000 | 7,64806 € | 7.648,06 € |
| Unit Price without VAT: | 14,60000 € |
|---|---|
| Unit Price with VAT: | 17,37400 € |

