
ALS31A102KF450 | |
|---|---|
DigiKey Part Number | 399-ALS31A102KF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A102KF450 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A102KF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 12.6 A @ 10 kHz |
Part Status Active | Impedance 79 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 118mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,05000 € | 31,05 € |
| 24 | 22,16125 € | 531,87 € |
| 72 | 20,47222 € | 1.474,00 € |
| 120 | 19,84133 € | 2.380,96 € |
| Unit Price without VAT: | 31,05000 € |
|---|---|
| Unit Price with VAT: | 36,94950 € |

