Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS30C472NP450 | |
|---|---|
DigiKey Part Number | 399-ALS30C472NP450-ND |
Manufacturer | |
Manufacturer Product Number | ALS30C472NP450 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30C472NP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 25.2 A @ 10 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS30A472NP450 | KEMET | 1 | 399-ALS30A472NP450-ND | 86,17000 € | Parametric Equivalent |
| ALS31A472NP450 | KEMET | 138 | 399-ALS31A472NP450-ND | 86,61000 € | Parametric Equivalent |
| ALS31C472NP450 | KEMET | 0 | 399-ALS31C472NP450-ND | 87,17917 € | Parametric Equivalent |
| ALS31G472NP450 | KEMET | 0 | 399-ALS31G472NP450-ND | 33,41094 € | Parametric Equivalent |
| E36F451CGN472MEE3U | Chemi-Con | 0 | 565-E36F451CGN472MEE3U-ND | 38,65313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 33,71729 € | 3.236,86 € |
| Unit Price without VAT: | 33,71729 € |
|---|---|
| Unit Price with VAT: | 40,12358 € |





