
ALS30A683DF016 | |
|---|---|
DigiKey Part Number | 399-ALS30A683DF016-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A683DF016 |
Description | CAP ALUM 68000UF 16V SCREW TRML |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 11000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Box | Applications |
Part Status Active | Lead Spacing 0.504" (12.80mm) |
Capacitance | Size / Dimension 1.417" Dia (36.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.213" (107.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,05000 € | 19,05 € |
| 10 | 14,27300 € | 142,73 € |
| 50 | 12,30340 € | 615,17 € |
| 100 | 11,68410 € | 1.168,41 € |
| 500 | 10,62196 € | 5.310,98 € |
| Unit Price without VAT: | 19,05000 € |
|---|---|
| Unit Price with VAT: | 22,66950 € |

