Parametric Equivalent

ALS30A682NF250 | |
|---|---|
DigiKey Part Number | 399-ALS30A682NF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A682NF250 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A682NF250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15 A @ 100 Hz | |
Ripple Current @ High Frequency | 16.5 A @ 10 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 36,48500 € | 3.502,56 € |
| Unit Price without VAT: | 36,48500 € |
|---|---|
| Unit Price with VAT: | 43,41715 € |


