
ALS30A681DF415 | |
|---|---|
DigiKey Part Number | 399-ALS30A681DF415-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A681DF415 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 180mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A681DF415 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 9 A @ 10 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 415 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,55720 € | 1.255,72 € |
| Unit Price without VAT: | 12,55720 € |
|---|---|
| Unit Price with VAT: | 14,94307 € |

