
ALS30A333KF063 | |
|---|---|
DigiKey Part Number | 399-7563-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A333KF063 |
Description | CAP ALUM 33000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A333KF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,47000 € | 34,47 € |
| 24 | 24,79958 € | 595,19 € |
| 72 | 22,96236 € | 1.653,29 € |
| 120 | 22,27600 € | 2.673,12 € |
| Unit Price without VAT: | 34,47000 € |
|---|---|
| Unit Price with VAT: | 41,01930 € |

