


ALS30A332LF400 | |
|---|---|
DigiKey Part Number | 399-5634-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A332LF400 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 54mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A332LF400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.81 A @ 100 Hz | |
Ripple Current @ High Frequency | 20.54 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,20000 € | 57,20 € |
| 16 | 43,90375 € | 702,46 € |
| 64 | 40,16000 € | 2.570,24 € |
| 112 | 39,00223 € | 4.368,25 € |
| Unit Price without VAT: | 57,20000 € |
|---|---|
| Unit Price with VAT: | 68,06800 € |

