
ALS30A331DF500 | |
|---|---|
DigiKey Part Number | 399-ALS30A331DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A331DF500 |
Description | CAP ALUM 330UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 420mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A331DF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.2 A @ 10 kHz |
Part Status Active | Impedance 258 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 € | 20,04 € |
| 10 | 15,05300 € | 150,53 € |
| 50 | 12,99940 € | 649,97 € |
| 100 | 12,35410 € | 1.235,41 € |
| 500 | 11,24724 € | 5.623,62 € |
| Unit Price without VAT: | 20,04000 € |
|---|---|
| Unit Price with VAT: | 23,84760 € |

