Parametric Equivalent

ALS30A331DB400 | |
|---|---|
DigiKey Part Number | 399-ALS30A331DB400-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A331DB400 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 382mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A331DB400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 382mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 10 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,13920 € | 913,92 € |
| Unit Price without VAT: | 9,13920 € |
|---|---|
| Unit Price with VAT: | 10,87565 € |


