Parametric Equivalent
Parametric Equivalent

ALS30A224NF025 | |
|---|---|
DigiKey Part Number | 399-ALS30A224NF025-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A224NF025 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A224NF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 30.8 A @ 10 kHz |
Part Status Active | Impedance 6 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31A224NF025 | KEMET | 0 | 399-ALS31A224NF025-ND | 35,20313 € | Parametric Equivalent |
| ALS31C224NF025 | KEMET | 0 | 399-ALS31C224NF025-ND | 23,93260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 35,20313 € | 3.379,50 € |
| Unit Price without VAT: | 35,20313 € |
|---|---|
| Unit Price with VAT: | 41,89172 € |



