2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 78mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A222KF400

DigiKey Part Number
399-5631-ND
Manufacturer
Manufacturer Product Number
ALS30A222KF400
Description
CAP ALUM 2200UF 20% 400V SCREW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 78mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A222KF400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
13.5 A @ 10 kHz
Part Status
Active
Impedance
56 mOhms
Capacitance
Lead Spacing
0.874" (22.20mm)
Tolerance
±20%
Size / Dimension
2.008" Dia (51.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
78mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,28000 €42,28 €
2430,88292 €741,19 €
7228,71833 €2.067,72 €
12027,91008 €3.349,21 €
Manufacturers Standard Package
Unit Price without VAT:42,28000 €
Unit Price with VAT:50,31320 €