
ALS30A222DA100 | |
|---|---|
DigiKey Part Number | 399-ALS30A222DA100-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A222DA100 |
Description | CAP ALUM 2200UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A222DA100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 69mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 10 | 11,05300 € | 110,53 € |
| 50 | 9,44000 € | 472,00 € |
| 100 | 8,93280 € | 893,28 € |
| 500 | 8,06272 € | 4.031,36 € |
| 1.000 | 7,88284 € | 7.882,84 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |

