
ALS30A152NF500 | |
|---|---|
DigiKey Part Number | 399-7529-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A152NF500 |
Description | CAP ALUM 1500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 120mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A152NF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17 A @ 10 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.032" Dia (77.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 35,87948 € | 3.444,43 € |
| Unit Price without VAT: | 35,87948 € |
|---|---|
| Unit Price with VAT: | 42,69658 € |

