Parametric Equivalent

ALS30A152MF450 | |
|---|---|
DigiKey Part Number | 399-ALS30A152MF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A152MF450 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 81mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A152MF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.5 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 17.4 A @ 10 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 81mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS31A152MF450 | KEMET | 0 | 399-ALS31A152MF450-ND | 26,61625 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 26,28500 € | 2.523,36 € |
| Unit Price without VAT: | 26,28500 € |
|---|---|
| Unit Price with VAT: | 31,27915 € |


