
ALS30A152KF450 | |
|---|---|
DigiKey Part Number | 399-7567-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A152KF450 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 93mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 93mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 65 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 € | 38,43 € |
| 24 | 27,84917 € | 668,38 € |
| 72 | 25,83903 € | 1.860,41 € |
| 120 | 25,08817 € | 3.010,58 € |
| Unit Price without VAT: | 38,43000 € |
|---|---|
| Unit Price with VAT: | 45,73170 € |

