
ALS30A102MF500 | |
|---|---|
DigiKey Part Number | 399-ALS30A102MF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A102MF500 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 175mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A102MF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 13.8 A @ 10 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 175mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,52000 € | 41,52 € |
| 16 | 31,24688 € | 499,95 € |
| 64 | 28,35234 € | 1.814,55 € |
| 112 | 27,45732 € | 3.075,22 € |
| Unit Price without VAT: | 41,52000 € |
|---|---|
| Unit Price with VAT: | 49,40880 € |

