NCP1246AD065R2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 483
Unit Price: 1,14000 €
Datasheet
Image for NCP1246AD065R2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1246AD065R2G

DigiKey Part Number
NCP1246AD065R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1246AD065R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1246AD065R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 28V
Duty Cycle
80%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 656.132 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12.500In Stock
Ships from Flip Electronics
643.632In Stock
Ships from Rochester Electronics, LLC