Parametric Equivalent
Parametric Equivalent

ALO8AF271CB450 | |
|---|---|
DigiKey Part Number | 399-ALO8AF271CB450-ND |
Manufacturer | |
Manufacturer Product Number | ALO8AF271CB450 |
Description | CAP ALUM 105C 270UF 450VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 632mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.2 A @ 10 kHz |
Part Status Active | Impedance 359 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 632mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALO8AA271CB450 | KEMET | 0 | 399-ALO8AA271CB450-ND | 8,34000 € | Parametric Equivalent |
| ALO8AD271CB450 | KEMET | 0 | 399-ALO8AD271CB450-ND | 3,64170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,96838 € | 4.444,59 € |
| Unit Price without VAT: | 3,96838 € |
|---|---|
| Unit Price with VAT: | 4,72237 € |


