Parametric Equivalent
Parametric Equivalent

ALO8AD461DB400 | |
|---|---|
DigiKey Part Number | 399-ALO8AD461DB400-ND |
Manufacturer | |
Manufacturer Product Number | ALO8AD461DB400 |
Description | CAP ALUM 105C 460UF 400VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 460 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 384.2mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.88 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.46 A @ 10 kHz |
Part Status Active | Impedance 213.2 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 384.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALO8AA461DB400 | KEMET | 0 | 399-ALO8AA461DB400-ND | 4,21774 € | Parametric Equivalent |
| ALO8AF461DB400 | KEMET | 0 | 399-ALO8AF461DB400-ND | 4,45953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,26125 € | 4.261,25 € |
| Unit Price without VAT: | 4,26125 € |
|---|---|
| Unit Price with VAT: | 5,07089 € |


