
ALO8AA471DC400 | |
|---|---|
DigiKey Part Number | 399-ALO8AA471DC400-ND |
Manufacturer | |
Manufacturer Product Number | ALO8AA471DC400 |
Description | CAP ALUM 105C 470UF 400VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 331.8mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 5.66 A @ 10 kHz |
Part Status Active | Impedance 167.2 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 331.8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 6,55400 € | 65,54 € |
| 50 | 5,48840 € | 274,42 € |
| 100 | 5,15290 € | 515,29 € |
| 500 | 4,57734 € | 2.288,67 € |
| 1.000 | 4,39652 € | 4.396,52 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

