
ALN20S1108DF | |
|---|---|
DigiKey Part Number | 399-ALN20S1108DF-ND |
Manufacturer | |
Manufacturer Product Number | ALN20S1108DF |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALN20S1108DF Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.984" (25.00mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 4.213" (107.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 18000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 11,49538 € | 11.587,34 € |
| Unit Price without VAT: | 11,49538 € |
|---|---|
| Unit Price with VAT: | 13,67950 € |

