Parametric Equivalent

ALN20S1106DD | |
|---|---|
DigiKey Part Number | 399-ALN20S1106DD-ND |
Manufacturer | |
Manufacturer Product Number | ALN20S1106DD |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALN20S1106DD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.984" (25.00mm) |
Part Status Active | Size / Dimension 1.575" Dia (40.00mm) |
Capacitance | Height - Seated (Max) 2.244" (57.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 18000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALN20S1067DD | KEMET | 0 | 399-ALN20S1067DD-ND | 9,35469 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 8,97636 € | 9.048,17 € |
| Unit Price without VAT: | 8,97636 € |
|---|---|
| Unit Price with VAT: | 10,68187 € |


