
ALH82A910CC600 | |
|---|---|
DigiKey Part Number | 399-ALH82A910CC600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A910CC600 |
Description | CAP ALUM 91UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 91 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.536Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.12 A @ 10 kHz |
Part Status Active | Impedance 1.036 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.536Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,67211 € | 4.112,76 € |
| Unit Price without VAT: | 3,67211 € |
|---|---|
| Unit Price with VAT: | 4,36981 € |

