
ALH82A221DF600 | |
|---|---|
DigiKey Part Number | 399-ALH82A221DF600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A221DF600 |
Description | CAP ALUM 220UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 639mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 639mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.5 A @ 10 kHz | |
Impedance | 432 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 8,04700 € | 80,47 € |
| 50 | 6,78880 € | 339,44 € |
| 100 | 6,39290 € | 639,29 € |
| 500 | 5,71348 € | 2.856,74 € |
| 1.000 | 5,50009 € | 5.500,09 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

