
ALH82A121CD600 | |
|---|---|
DigiKey Part Number | 399-ALH82A121CD600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A121CD600 |
Description | CAP ALUM 120UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.164Ohm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 600 V | |
ESR (Equivalent Series Resistance) | 1.164Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.69 A @ 10 kHz | |
Impedance | 787 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 6,16900 € | 61,69 € |
| 50 | 5,15320 € | 257,66 € |
| 160 | 4,64844 € | 743,75 € |
| 640 | 4,22025 € | 2.700,96 € |
| 1.120 | 4,08779 € | 4.578,32 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

