
ALF80G823EH025 | |
|---|---|
DigiKey Part Number | 399-ALF80G823EH025-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G823EH025 |
Description | CAP ALUM 82000UF 20% 25V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 82000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 20.15mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G823EH025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.85 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.05 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 20.15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 11,83400 € | 118,34 € |
| 72 | 9,83889 € | 708,40 € |
| 144 | 9,35361 € | 1.346,92 € |
| 504 | 8,67617 € | 4.372,79 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

