
ALF80G243KP100 | |
|---|---|
DigiKey Part Number | 399-ALF80G243KP100-ND |
Manufacturer | |
Manufacturer Product Number | ALF80G243KP100 |
Description | CAP ALUM 24000UF 20% 100V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 16.96mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF80G243KP100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.4 A @ 10 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 16.96mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Press-Fit - 5 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,07000 € | 34,07 € |
| 24 | 24,49250 € | 587,82 € |
| 72 | 22,67194 € | 1.632,38 € |
| 120 | 21,99192 € | 2.639,03 € |
| Unit Price without VAT: | 34,07000 € |
|---|---|
| Unit Price with VAT: | 40,54330 € |

